Crystek CCSMA18-MM-141-10 technical specifications.
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 141 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA18-MM-141-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.