Coaxial cable assembly featuring an SMA connector on one end and an MMCX connector on the other. This assembly utilizes RG178 coaxial cable, offering a flexible and reliable RF connection. Designed for a wide operating temperature range, it functions effectively between -40°C and 85°C.
Crystek CCSMX1-FBM-RG178-6 technical specifications.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | MMCX |
| Connector Type A | SMA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crystek CCSMX1-FBM-RG178-6 to view detailed technical specifications.
No datasheet is available for this part.