Crystek CHPFL-0500 technical specifications.
| Bandwidth | 2.5GHz |
| Frequency | 1.75GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crystek CHPFL-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.