Crystek CLPFL-0200 technical specifications.
| Package/Case | SMA |
| Frequency | 200MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CLPFL-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.