Crystek CPDETLS-4000 technical specifications.
| Package/Case | SMA |
| Diameter | 11.05mm |
| Frequency | 10MHz |
| Length | 38.2mm |
| Max Frequency | 4GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Connector |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPDETLS-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.