Crystek CPLL-018-50-99.228 technical specifications.
| Frequency | 99.228MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL-018-50-99.228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.