Crystek CPLL58-2416-2553 technical specifications.
| Frequency | 2.553GHz |
| Length | 0.8inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Width | 0.582inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL58-2416-2553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.