Crystek CPLL58-4160-4380 technical specifications.
| Frequency | 4.38GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPLL58-4160-4380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.