Crystek CPPD-2-4 technical specifications.
| Package/Case | SMA |
| Frequency | 4GHz |
| Insertion Loss | 13dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type |
| RoHS | Compliant |
Download the complete datasheet for Crystek CPPD-2-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
