Crystek CS-FF-MJB technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Gender | Female |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crystek CS-FF-MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
