Crystek CS0-018TX-25-2.048TR technical specifications.
| Frequency | 2.048MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek CS0-018TX-25-2.048TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.