Crystek CSO-018T-25-20.000 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek CSO-018T-25-20.000 to view detailed technical specifications.
No datasheet is available for this part.