Crystek CSX1-BJ-20-25.000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.3mm |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX1 |
| Termination | SMD/SMT |
| Tolerance | 25ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CSX1-BJ-20-25.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.