Crystek CSX3-AA1-29-33.000 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 33MHz |
| Frequency Stability | 15ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 29pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | CSX3 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CSX3-AA1-29-33.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.