Crystek CUSO3390-16.000 technical specifications.
| Frequency | 16MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | CUS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CUSO3390-16.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.