Crystek CUSOE3292-3.072 technical specifications.
| Frequency | 3.072MHz |
| Frequency Stability | 50ppm |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CUSOE |
| Termination | SMD/SMT |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CUSOE3292-3.072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.