Crystek CUSOE3391-24.192 technical specifications.
| Frequency | 24.192MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Series | CUS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CUSOE3391-24.192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.