Crystek CUSOE3392-10.000MHZ technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | CUSOE33 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CUSOE3392-10.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.