Crystek CVCO33BE-1570-1670 technical specifications.
| Frequency | 1.67GHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2 |
| Packaging | Tape and Reel |
| Series | VCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33BE-1570-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.