Crystek CVCO33BE-1700-1850 technical specifications.
| Frequency | 1.85GHz |
| Height | 4.44mm |
| Length | 7.62mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33BE-1700-1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.