Crystek CVCO33BE-1950-2400 technical specifications.
| Frequency | 2.4GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Series | VCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33BE-1950-2400 to view detailed technical specifications.
No datasheet is available for this part.