Crystek CVCO33CL-0380-0400 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CVCO33 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33CL-0380-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.