Crystek CVCO33CL-0710-0740 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | CVCO33 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33CL-0710-0740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.