Crystek CVCO55BHS-5600-5800 technical specifications.
| Frequency | 5.8GHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BHS-5600-5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.