Crystek CVCO55CXT-6250-6250 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Series | CVCO55CXT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CXT-6250-6250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.