Crystek CVCOT8BE-0800-1600 technical specifications.
| Frequency | 1.6GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCOT8BE-0800-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.