Crystek CVHD-950-76.800 technical specifications.
| Frequency | 76.8MHz |
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CVHD |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-76.800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.