Crystek CVPD-034-50-161.13 technical specifications.
| Frequency | 161.13MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | CVPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-034-50-161.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.