Crystek CVPD-920-80.000 technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | CVPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-920-80.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.