Crystek CVS575-500MHZ technical specifications.
| Current Rating | 82mA |
| Frequency | 315MHz |
| Frequency Stability | 150ppm |
| Height | 2.5mm |
| Length | 7.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVS575 |
| Termination | SMD/SMT |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVS575-500MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.