Crystek CVXO-014-GFY-50-24.756 technical specifications.
| Package/Case | DIP |
| Frequency | 24.756MHz |
| Frequency Stability | 200ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CVXO-014 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVXO-014-GFY-50-24.756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.