Crystek CVXO-014BDY-10-13.10 technical specifications.
| Frequency | 13.1MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Series | CVXO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVXO-014BDY-10-13.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.