Crystek CVXO-018TX-50-30.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CVXO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVXO-018TX-50-30.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.