Crystek CY12BP technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Height | 13.46mm |
| Lead Pitch | 4.88mm |
| Length | 10.8mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Cyxx |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CY12BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.