Crystek CY22ASMD technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Height | 3mm |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CYSDxx |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CY22ASMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.