Crystek CY7AS technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 5MHz |
| Frequency Stability | 100ppm |
| Lead Pitch | 4.88mm |
| Length | 11.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CYSxx |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CY7AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.