Crystek PROPOWER-3.3V-KIT technical specifications.
| Nominal Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pro Power |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek PROPOWER-3.3V-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.