
CSB Battery GHC12500-1-A technical specifications.
| Chemistry/Technology | Lead Acid |
| Number of Batteries | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GHC12500-1-A to view detailed technical specifications.
No datasheet is available for this part.
