
CSB Battery GHC24400 technical specifications.
| Chemistry/Technology | Lead Acid |
| Number of Batteries | 1 |
| Output Current | 4A |
| Output Voltage | 24V |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GHC24400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.