CSB Battery GHC610002A technical specifications.
| Chemistry/Technology | Lead Acid |
| Output Current | 1A |
| Output Voltage | 6V |
| Termination | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GHC610002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.