CSB Battery GP12170 technical specifications.
| Capacity | 17ah |
| Chemistry/Technology | Lead Acid |
| Height | 6.5inch |
| Length | 7.07inch |
| Mount | Bolt |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Faston |
| Weight | 12.125lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery GP12170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.