CSB Battery HR1251WF2FR technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | External |
| Output Voltage | 12V |
| Size | 3.94inch |
| Termination | Faston |
| Weight | 3.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HR1251WF2FR to view detailed technical specifications.
No datasheet is available for this part.