
CSB Battery HRL12200WFR technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Size | 8.161inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HRL12200WFR to view detailed technical specifications.
No datasheet is available for this part.
