CSB Battery HRL1223WF2FR technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Size | 4.17inch |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HRL1223WF2FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.