CSB Battery HRL12500WFR technical specifications.
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 10.93inch |
| RoHS | Not Compliant |
Download the complete datasheet for CSB Battery HRL12500WFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.