Cspi 10G-CX4-2M technical specifications.
| Cable Type | CX-4 Active Optical |
| Wire Size | 30AWG |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cspi 10G-CX4-2M to view detailed technical specifications.
No datasheet is available for this part.