Cspi 10G-QP-3M technical specifications.
| Cable Type | Fiber Ribbon |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cspi 10G-QP-3M to view detailed technical specifications.
No datasheet is available for this part.