Cspi 10G-SFPDA-7M technical specifications.
| Cable Type | Twinax |
| Wire Size | 26AWG |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cspi 10G-SFPDA-7M to view detailed technical specifications.
No datasheet is available for this part.