CSR ANT001 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for CSR ANT001 to view detailed technical specifications.
No datasheet is available for this part.