CSR BC0401PC08-ICXB-R technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Sensitivity | -86dBm |
| RoHS | Not Compliant |
Download the complete datasheet for CSR BC0401PC08-ICXB-R to view detailed technical specifications.
No datasheet is available for this part.